
Quad 1-bit buffer with true output, featuring 3-state capability. This CMOS logic IC operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting high-level output current of -4mA and low-level output current of 4mA. It offers a propagation delay of 9.7ns and a turn-on delay time of 21ns, with a quiescent current of 4uA. Designed for surface mounting, this RoHS compliant component is available in a SOIC package.
Onsemi MC74LVX126MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX126MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
