Quad 2-input NAND gate IC featuring Schmitt trigger inputs for enhanced noise immunity. This CMOS technology component operates with a minimum supply voltage of 2V and a maximum of 3.6V, offering a propagation delay of 15.4ns. Designed for surface mounting in a TSSOP package, it supports output currents of 4mA (low level) and -4mA (high level). The device is halogen-free, lead-free, and RoHS compliant, with a wide operating temperature range from -40°C to 125°C.
Onsemi MC74LVX132DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 15.4ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX132DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.