3-to-8 line decoder/demultiplexer IC featuring inverted outputs. This CMOS device operates from a 2V to 3.6V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers 4mA high and low level output current, a propagation delay of 23ns, and a quiescent current of 4uA. Packaged in a 16-pin SOIC surface mount format, it is supplied on tape and reel.
Onsemi MC74LVX138DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LVX138DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.