
8-to-3 Inverting Decoder/Demultiplexer, CMOS technology, operating from a 2V to 3.6V single supply. Features 3 input lines and 8 output lines with a propagation delay of 23ns. Offers 4mA high and low level output current, with a quiescent current of 4uA. Packaged in a 16-pin TSSOP for surface mounting, this RoHS compliant component operates between -40°C and 85°C.
Onsemi MC74LVX138DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX138DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.