
CMOS 3-to-8 line decoder/demultiplexer IC, featuring 3 inputs and 8 inverting outputs. Operates with a single supply voltage range of 2V to 3.6V, offering a propagation delay of 9.6ns and a turn-on delay time of 23ns. This surface mount component is housed in a TSSOP package, with a maximum operating temperature of 85°C and a minimum of -40°C. It boasts low quiescent current of 4uA and is both halogen-free and RoHS compliant.
Onsemi MC74LVX138DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Power Dissipation | 180mW |
| Propagation Delay | 9.6ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 23ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX138DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
