
Dual 2-to-4 decoder/driver IC featuring inverted outputs. This CMOS component operates from a 2V to 3.6V supply, offering 4mA high and low level output current. With two independent circuits, each supporting 2 input lines and providing 4 output lines, it boasts an 18ns propagation delay and a quiescent current of 2uA. Designed for surface mounting in a 16-pin SOIC package, this lead-free, RoHS-compliant device is suitable for operation between -40°C and 85°C.
Onsemi MC74LVX139MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX139MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
