
Quad 2-channel multiplexer (Mux) IC, featuring 8 inputs and 4 outputs. Operates with a supply voltage range of 2V to 3.6V and offers a propagation delay of 11.4ns. This surface mount component is housed in a 1.5mm high, 10mm long, 4mm wide SOIC package. It supports a high level output current of -4mA and a low level output current of 4mA, with a maximum power dissipation of 180mW. The device is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi MC74LVX157DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Propagation Delay | 11.4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC74LVX157 |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX157DR2G to view detailed technical specifications.
No datasheet is available for this part.
