
Octal inverting bus buffer with 3-state outputs, featuring 8 bits and 8 output lines. This CMOS buffer operates from a 2V to 3.6V supply, offering a propagation delay of 9.7ns. Designed for surface mounting, it comes in a 20-lead TSSOP package, supplied on a 2500-piece tape and reel. Key specifications include a low quiescent current of 4uA and a maximum operating temperature of 85°C.
Onsemi MC74LVX240DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX240DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
