
Octal non-inverting buffer with 3-state outputs, designed for surface mount applications. Features 8 channels, each with 4 bits, operating from a 2V to 3.6V supply. Delivers 4mA low-level output current and -4mA high-level output current. This CMOS buffer offers a 10.6ns propagation delay and operates within a -40°C to 85°C temperature range. Packaged in a halogen-free, lead-free SOIC-20 wide body on a 1000-piece tape and reel.
Onsemi MC74LVX244DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX244DWR2G to view detailed technical specifications.
No datasheet is available for this part.
