
Dual 4-bit buffer/line driver with true outputs, featuring 8 channels and 8 input lines. This CMOS logic IC operates from a 2V to 3.6V supply voltage, offering a 3-state output type. Designed for surface mounting in a SOIC package, it supports high-level output current of -4mA and low-level output current of 4mA. With a maximum operating temperature of 85°C and a propagation delay of 10.6ns, this RoHS compliant component is ideal for bus driver applications.
Onsemi MC74LVX244MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX244MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
