
8-bit transceiver IC featuring true outputs and 3-state capability. This CMOS logic device operates with a supply voltage range of 2V to 3.6V and supports a high level output current of 4mA and low level output current of 4mA. Designed for surface mounting, it comes in a 20-pin SOIC package with a maximum operating temperature of 85°C. Propagation delay is 14.2ns, and turn-on delay time is 24ns.
Onsemi MC74LVX245DWR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LVX245DWR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
