Octal Bus Transceiver, SOIC-20 WB, 1000-REEL. This CMOS, bidirectional, 8-bit transceiver features 3-state outputs and operates from a 2V to 3.6V supply. It offers a high level output current of 4mA and a low level output current of 4mA, with a propagation delay of 14.2ns. Designed for surface mount, this halogen-free and lead-free component is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi MC74LVX245DWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX245DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.