8-bit transceiver, CMOS technology, featuring 3-state non-inverting outputs. Operates with a supply voltage range of 2V to 3.6V, supporting 4mA high and low level output current. This surface mount device, packaged in SOIC, offers a propagation delay of 14.2ns and a turn-on delay time of 24ns. Designed for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Onsemi MC74LVX245MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX245MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.