
8-bit transceiver, CMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage range of 2V to 3.6V, supporting high and low level output currents of 4mA. This surface mount device, housed in an SOIC package, offers a propagation delay of 14.2ns and a turn-on delay time of 24ns. It functions across an operating temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Onsemi MC74LVX245MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 14.2ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX245MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
