
8-bit addressable latch and 1-of-8 decoder CMOS logic IC. Features D-type latch functionality with non-inverting polarity. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 12ns and turn-on delay of 8ns. Supports 32mA low-level output current and -4mA high-level output current. Packaged in a halogen-free, lead-free SOIC 16-lead surface mount configuration.
Onsemi MC74LVX259DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX259DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
