8-Bit Addressable Latch and 1-of-8 Decoder CMOS logic IC, featuring D-type latch functionality. This surface-mount SOIC 16-lead component operates with a supply voltage range of 2V to 3.6V and offers independent circuits for versatile application. It boasts a maximum operating temperature of 85°C and a minimum of -40°C, with a propagation delay of 15ns and turn-on delay of 8ns. The device is RoHS compliant and halogen-free, packaged in a 2500-piece tape and reel.
Onsemi MC74LVX259DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX259DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.