8-bit addressable latch, D-type logic function, CMOS technology, operating from a 2V to 3.6V supply. Features a non-inverting, true output with 12ns propagation delay and 8ns turn-on delay. Offers 32mA low-level output current and -4mA high-level output current. Packaged in a 16-pin SOIC surface mount format, this lead-free and RoHS compliant component operates between -40°C and 85°C.
Onsemi MC74LVX259MELG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX259MELG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.