
8-bit addressable latch, D-type logic function, CMOS technology, non-inverting polarity. Features 1 independent circuit with 1 input line and 8 output lines. Operates from a 2V to 3.6V supply voltage, with a maximum operating temperature of 85°C and minimum of -40°C. Offers a propagation delay of 12ns and turn-on delay time of 8ns, with a quiescent current of 1uA. Surface mount SOIC package, lead-free and RoHS compliant.
Onsemi MC74LVX259MG technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 8 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX259MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
