8-bit D-type flip-flop driver, featuring true outputs and non-inverting polarity. Operates with a positive edge clock trigger and supports a maximum frequency of 160MHz. Offers 4mA high and low level output current, with a propagation delay of 19.8ns. This surface mount component is housed in a 20-pin TSSOP package, suitable for operation between -40°C and 85°C, with supply voltages ranging from 2V to 3.6V.
Onsemi MC74LVX374DTR2 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| High Level Output Current | 4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX374DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.