Octal D-type flip-flop with 3-state outputs, featuring 8 bits and CMOS technology. Operates with a positive edge clock trigger, supporting a maximum frequency of 160MHz. This surface mount component, packaged in TSSOP, offers non-inverting logic and a propagation delay of 19.8ns. It functions within a supply voltage range of 2V to 3.6V, with output currents of 4mA (low) and -4mA (high). The device is lead-free, halogen-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi MC74LVX374DTR2G technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 160MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 19.8ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX374DTR2G to view detailed technical specifications.
No datasheet is available for this part.