
8-Channel Analog Multiplexer/Demultiplexer IC, featuring a 80MHz -3dB bandwidth and 40ns propagation delay. This surface mount component operates with a single supply voltage ranging from 2.5V to 6V, with a maximum power dissipation of 450mW. Designed for high-speed signal routing, it offers 55 Ohm on-state resistance and a low operating supply current of 40uA. The device is RoHS compliant, halogen-free, and lead-free, packaged in a TSSOP-16 for 2500 units on tape and reel.
Onsemi MC74LVX4051DTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 55R |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4051DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
