
Analog multiplexer/demultiplexer IC featuring 80MHz bandwidth and 40ns propagation delay. This surface mount component offers 2 circuits, each with 4-throw (SP4T) configuration, enabling selection between 4 inputs to a single output. Operating with dual supply voltages from 1.25V to 3V and single supply from 2.5V to 6V, it supports a wide temperature range of -55°C to 125°C. Packaged in a halogen-free, lead-free TSSOP-16 for tape and reel distribution.
Onsemi MC74LVX4052DTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4052DTR2G to view detailed technical specifications.
No datasheet is available for this part.