Analog multiplexer/demultiplexer, SOIC 16-lead package, featuring 80MHz -3dB bandwidth. This surface mount component operates with a dual supply voltage range of 1.25V to 3V and a single supply voltage range of 2.5V to 6V. It offers 3 independent switches, each with a DPST throw configuration, supporting 6 inputs and 3 outputs. Designed for a wide operating temperature range of -55°C to 125°C, it boasts a propagation delay of 40ns and a power dissipation of 500mW. The component is halogen-free, lead-free, and RoHS compliant, supplied in a 2500-piece tape and reel.
Onsemi MC74LVX4053DR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4053DR2G to view detailed technical specifications.
No datasheet is available for this part.
