The MC74LVX4053DTR2 is a 3-channel multiplexer from Onsemi with a -3db bandwidth of 80MHz and an operating supply voltage of 6V. It has a maximum power dissipation of 450mW and is packaged in a TSSOP package. The device is designed for surface mount and has a propagation delay of 40ns. The operating temperature range is from -55°C to 125°C, and it is RoHS compliant.
Onsemi MC74LVX4053DTR2 technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| Operating Supply Voltage | 6V |
| Packaging | Tape and Reel |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4053DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.