
Triple 2-channel analog multiplexer/demultiplexer, surface mountable in a TSSOP package. Features a 3-circuit configuration with 6 inputs and 3 outputs, supporting DPST throw. Operates with a dual supply voltage range of 1.25V to 3V and a single supply voltage range of 2.5V to 6V. Offers a -3dB bandwidth of 80MHz and a propagation delay of 40ns. This component is halogen-free, lead-free, and RoHS compliant, with a maximum power dissipation of 450mW and an operating temperature range of -55°C to 125°C. Supplied in a 2500-piece tape and reel.
Onsemi MC74LVX4053DTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Propagation Delay | 40ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4053DTR2G to view detailed technical specifications.
No datasheet is available for this part.