Octal translating transceiver, CMOS technology, featuring 8 bits per element and 8 channels for bidirectional data transfer. This surface mount SOIC package offers a 3-STATE output with a high level output current of -24mA and a low level output current of 24mA. Operating across a supply voltage range of 2.7V to 5.5V, it boasts a propagation delay of 11.5ns and a quiescent current of 8uA. Designed for a wide temperature range from -40°C to 85°C, this RoHS and Halogen Free component is ideal for logic translation applications.
Onsemi MC74LVX4245DWR2G technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting, Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 1 |
| Output Current | 24mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 11.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX4245DWR2G to view detailed technical specifications.
No datasheet is available for this part.
