
Six-channel, 1-bit non-inverting buffer gate IC featuring CMOS technology. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, offering a propagation delay of 9.7ns. This surface-mount component, housed in a SOIC-14 package, supports a high level output current of -4mA and a low level output current of 4mA. Maximum power dissipation is 500mW, with an operating temperature range of -40°C to 85°C.
Onsemi MC74LVX50D technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Bits per Element | 1 |
| Number of Channels | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Input Lines | 6 |
| Number of Inputs | 6 |
| Number of Output Lines | 6 |
| Number of Outputs | 6 |
| Output Type | PUSH-PULL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 16ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74LVX50D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
