Octal D-type latch with 3-state outputs, featuring 8 bits and 1 independent circuit. This CMOS logic IC operates from a 2V to 3.6V supply voltage range and offers a propagation delay of 12.8ns. Designed for surface mount applications, it comes in a 20-lead TSSOP package and is halogen-free and lead-free. The device supports a low-level output current of 32mA and a high-level output current of -4mA, with a maximum operating temperature of 85°C.
Onsemi MC74LVX573DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.8ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX573DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
