Octal D-type latch with 3-state outputs, featuring 8 independent circuits and 8 bits. This CMOS logic IC offers non-inverting polarity and a propagation delay of 12.8ns. Operating from a 2V to 3.6V supply, it supports low-level output current of 32mA and high-level output current of -4mA. Packaged in a 20-lead wide SOIC for surface mounting, this halogen-free and lead-free component is supplied on a 1000-piece tape and reel.
Onsemi MC74LVX573DWR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 12.8ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 6.4ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX573DWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.