
Octal D Flip-Flop with 3-State Outputs, designed for surface mount applications. This CMOS logic IC features 8 bits, positive edge clock triggering, and a maximum operating frequency of 125MHz. It offers non-inverting logic with a propagation delay of 18ns and a turn-on delay time of 8.5ns. Operating within a 2V to 3.6V supply voltage range, it supports output currents of 4mA (low) and -4mA (high). The component is halogen-free, lead-free, and RoHS compliant, packaged in a 20-lead TSSOP.
Onsemi MC74LVX574DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX574DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
