
Dual D-Type Flip-Flop, CMOS technology, featuring positive edge clock triggering. Operates with a minimum supply voltage of 2V and a maximum of 3.6V, supporting a frequency up to 145MHz. This surface mount component offers a propagation delay of 18.5ns and a turn-on delay time of 5.7ns. It provides a high-level output current of -4mA and a low-level output current of 4mA, with a non-inverting polarity. Packaged in a TSSOP for 96 units per tube, this device is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi MC74LVX74DTG technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 145MHz |
| Halogen Free | Halogen Free |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 18.5ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX74DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
