The 74LVX8051DTR2G is a single-channel multiplexer/demultiplexer from Onsemi with a bandwidth of 80MHz and a maximum power dissipation of 450mW. It operates over a temperature range of -55°C to 85°C and is available in a halogen-free, lead-free TSSOP-16 package. The device is RoHS compliant and features an on-state resistance of 30 ohms and a propagation delay of 4ns.
Onsemi MC74LVX8051DTR2G technical specifications.
| Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Switches | 1 |
| On-State Resistance | 30R |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX8051DTR2G to view detailed technical specifications.
No datasheet is available for this part.
