
Triple 3-channel analog multiplexer/demultiplexer with a 120MHz -3dB bandwidth. Features a 2.5V to 6V operating supply voltage range and 30 Ohm on-state resistance. This TSSOP-packaged IC offers 4ns propagation delay and operates from -55°C to 85°C. Halogen-free, lead-free, and RoHS compliant.
Onsemi MC74LVX8053DTR2G technical specifications.
| -3db Bandwidth | 120MHz |
| Bandwidth | 120MHz |
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 3 |
| Number of Circuits | 3 |
| Number of Switches | 3 |
| On-State Resistance | 30R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVX |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVX8053DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
