The MC74LVXT4051DTR2G is a single multiplexer/demultiplexer from Onsemi with a -3db bandwidth of 80MHz. It is packaged in a TSSOP16 package and is designed for surface mount applications. The device is lead free and RoHS compliant. It operates over a temperature range of -55°C to 125°C.
Onsemi MC74LVXT4051DTR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVXT4051DTR2G to view detailed technical specifications.
No datasheet is available for this part.