
Dual supply analog multiplexer/demultiplexer, SP4T throw configuration, featuring 8 inputs and 2 outputs. Operates with dual supply voltages from 1.25V to 3V and single supply voltages from 2.5V to 6V. Offers an 80MHz bandwidth and 40ns propagation delay. Packaged in a halogen-free, lead-free SOIC 16-lead surface mount package, with 2500 units per tape and reel.
Onsemi MC74LVXT4052DR2G technical specifications.
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Multiplexer, Demultiplexer |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| On-State Resistance | 55R |
| Operating Supply Current | 40uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Series | 74LVXT |
| Supply Type | Dual |
| Throw Configuration | SP4T |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVXT4052DR2G to view detailed technical specifications.
No datasheet is available for this part.
