Triple 1-of-2 analog multiplexer/demultiplexer, featuring SPDT throw configuration and 80MHz -3dB bandwidth. This surface mount SOIC 16-lead component operates with dual supply voltages from 1.25V to 3V and single supply voltages from 2.5V to 6V. It offers 3 independent switches, each with 2 inputs and 1 output, supporting a maximum power dissipation of 500mW. Designed for wide operating temperatures from -55°C to 125°C, this RoHS and halogen-free device is supplied in a 2500-piece tape and reel package.
Onsemi MC74LVXT4053DR2G technical specifications.
| -3db Bandwidth | 80MHz |
| Bandwidth | 80MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Number of Switches | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 40ns |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVXT4053DR2G to view detailed technical specifications.
No datasheet is available for this part.