
Quad analog switch/multiplexer/demultiplexer featuring 4 channels and SPST throw configuration. Offers a 150MHz bandwidth with a -3dB bandwidth of 160MHz and 4ns propagation delay. Operates from a 2V to 5.5V single supply voltage, with a maximum power dissipation of 500mW. This halogen-free, lead-free, and RoHS-compliant integrated circuit is packaged in a SOIC-14 case and supplied on tape and reel.
Onsemi MC74LVXT4066DR2G technical specifications.
| -3db Bandwidth | 160MHz |
| Bandwidth | 150MHz |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Logic Function | Multiplexer, Demultiplexer, Mux, Demux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Functions | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| On-State Resistance | 30R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LVXT |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74LVXT4066DR2G to view detailed technical specifications.
No datasheet is available for this part.
