Onsemi MC74VHC00DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74VHC |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC00DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
