
Quad 2-Input NAND Gate IC, CMOS technology, operating from 2V to 5.5V supply voltage. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a propagation delay of 7.5ns, with high-level output current of -8mA and low-level output current of 8mA. Packaged in a 14-pin TSSOP for surface mounting, this halogen-free and lead-free component is RoHS compliant and operates across a temperature range of -55°C to 125°C.
Onsemi MC74VHC00DTG technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC00DTG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
