
Quad 2-input NAND gate IC featuring CMOS technology. Surface mountable in a TSSOP-14 package, this component operates with a supply voltage range of 2V to 5.5V. It offers a propagation delay of 7.5ns and supports output currents of ±8mA. Designed for reliability, it boasts a wide operating temperature range from -55°C to 125°C and is both lead-free and halogen-free.
Onsemi MC74VHC00DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC00DTR2G to view detailed technical specifications.
No datasheet is available for this part.
