Onsemi MC74VHC00ML2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 8.5 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC74VHC00ML2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.