
Quad 3-State Buffer, CMOS technology, SOIC-14 package. Features 4 independent buffer elements, each with a single input and output. Operates from a 2V to 5.5V supply voltage, offering a propagation delay of 18ns. Supports a high level output current of -8mA and a low level output current of 8mA. This surface mount component is halogen and lead-free, with a maximum operating temperature of 125°C.
Onsemi MC74VHC126DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 18ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 15ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC126DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.