
CMOS 3-to-8 line decoder/demultiplexer IC, featuring 8 outputs and 3 inputs. This inverting logic device operates with a single supply voltage range of 2V to 5.5V. It offers a propagation delay of 18.5ns and supports high/low level output currents of 8mA. Packaged in a 16-lead SOIC for surface mounting, this halogen-free and lead-free component is RoHS compliant and operates from -55°C to 125°C.
Onsemi MC74VHC138DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC138DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
