8-to-3 Inverting Decoder/Demultiplexer IC, CMOS technology, operating from a 2V to 5.5V supply. Features 3 input lines and 8 output lines with an 18.5ns propagation delay. Supports 8mA high and low level output current. Packaged in a 16-pin SOIC surface mount configuration.
Onsemi MC74VHC138DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC138DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.