3-to-8 line decoder/driver IC featuring CMOS technology and an inverting output polarity. This integrated circuit operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 18.5ns. It supports a high level output current of 8mA and a low level output current of 8mA, with a quiescent current of 4uA. Packaged in a 16-lead TSSOP for surface mounting, this component is RoHS compliant and suitable for operation across a temperature range of -55°C to 125°C.
Onsemi MC74VHC138DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 18.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC138DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.