Dual 2-to-4 decoder/demultiplexer IC featuring 2 independent circuits, each with 2 input lines and 4 output lines. CMOS technology provides a single supply voltage range of 2V to 5.5V, with a maximum operating temperature of 125°C and a minimum of -55°C. Outputs are inverting, supporting 8mA high and low level output current. Surface mountable in a SOIC-16 package, this component offers a propagation delay of 16.5ns and a quiescent current of 4uA.
Onsemi MC74VHC139DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74VHC139DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.