Dual 2-to-4 line decoder/demultiplexer IC featuring inverted outputs and CMOS technology. This surface mount component operates from a 2V to 5.5V supply, offering independent control of two 2-to-4 decoding functions. With a maximum output current of 8mA for both high and low levels, it boasts a propagation delay of 16.5ns. The device is RoHS compliant, lead-free, and packaged in a 16-pin TSSOP for tape and reel distribution, suitable for operation between -55°C and 125°C.
Onsemi MC74VHC139DTR2 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Technology | CMOS |
| Throw Configuration | DP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC139DTR2 to view detailed technical specifications.
No datasheet is available for this part.