Dual 2-to-4 Decoder/Demultiplexer, CMOS technology, featuring two independent circuits. Each circuit offers 2 input lines and 4 output lines with inverting polarity. Operates with a supply voltage range of 2V to 5.5V, supporting a maximum operating temperature of 125°C. Surface mountable in a TSSOP package, this component boasts a propagation delay of 16.5ns and is halogen and lead-free.
Onsemi MC74VHC139DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| High Level Output Current | 8mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 16.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Type | Single |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Throw Configuration | DP4T |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC139DTR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.