
Hex Schmitt Trigger Inverter IC, SOIC-14 package. Features 6 independent inverter gates with Schmitt trigger inputs for noise immunity. Operates from a 2V to 5.5V supply voltage with a maximum propagation delay of 10.6ns. Offers 8mA output current and a wide operating temperature range of -55°C to 125°C. CMOS technology, surface mount, halogen-free, and lead-free compliant.
Onsemi MC74VHC14DG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | Schmitt Trigger, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Output Current | 8mA |
| Output Type | TTL |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74VHC |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC14DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
