
CMOS Hex Inverter with Schmitt Trigger Input, TSSOP package, designed for surface mount applications. Features 6 independent inverter circuits, each with a single Schmitt trigger input. Operates from a 2V to 5.5V supply voltage range, with a nominal 5.5V. Offers a high level output current of -8mA and a low level output current of 8mA. Includes a propagation delay of 10.6ns and a turn-on delay time of 18.5ns. Halogen and lead-free, RoHS compliant, with a maximum operating temperature of 125°C.
Onsemi MC74VHC14DTR2G technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74VHC |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74VHC14DTR2G to view detailed technical specifications.
No datasheet is available for this part.
